
Ultrafast 7 ns single supply comparator with a 7 ns response time. Features a 1-channel, 1-element design with TTL output and 3.2mA output current per channel. Operates from a 1.5V to 5V dual supply voltage range, with a maximum supply voltage of 10V. Offers 85dB Common Mode Rejection Ratio and 65dB Power Supply Rejection Ratio. Packaged in a 1000-piece tape and reel, this SMD/SMT component has a maximum power dissipation of 65mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8561ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 6uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 65mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 3.2mA |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 9.8ns |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8561ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
