
Quad comparator IC featuring an 8ns response time and 10000 µV maximum offset. This general-purpose component operates with a 5V dual supply voltage, expandable up to 17V, and offers 80dB common mode rejection and power supply rejection ratios. It boasts a 4µA input bias current and a 7mV input offset voltage, with a 9.8ns propagation delay. The device is housed in a TSSOP-16 package and delivers TTL output.
Analog Devices AD8564ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Input Current | 4uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9.8ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Response Time | 8ns |
| RoHS Compliant | No |
| Supply Current | 7mA |
| Type | General Purpose |
| Voltage Gain | 69.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8564ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.