
The AD8565AKS-REEL7 is a single-ended operational amplifier with a gain bandwidth product of 5MHz and a voltage gain of 80dB. It operates on a supply voltage range of 4.5V to 16V and is packaged in the SC-70 package. The op-amp has a common mode rejection ratio of 54dB and a power supply rejection ratio of 70dB. It can operate over a temperature range of -40°C to 85°C. The device is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD8565AKS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8565AKS-REEL7 technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8565AKS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
