
Single-channel, general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 6V/µs slew rate. This rail-to-rail amplifier operates from a 4.5V to 16V supply range, delivering 35mA output current per channel. It boasts a 95dB common mode rejection ratio and 80dB power supply rejection ratio, with an input bias current of 80nA and input offset voltage of 10mV. The amplifier is packaged in SC format on tape and reel, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD8565AKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8565AKSZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 80nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 10mV |
| Input Voltage Noise Density | 26nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 35mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage | 18V |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8565AKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
