Dual operational amplifier featuring a 5 MHz unity-gain bandwidth and a 6 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 10,000 µV and an average bias current of 0.8 µA. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 4.5V to 18V supply voltage and consumes a maximum of 2 mA supply current. The component is housed in an 8-terminal SOIC-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8566ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.6 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8566ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.