
ANALOG DEVICES AD8566ARMZ Operational Amplifier, Dual, 5 MHz, 2 Amplifier, 6 V/s, 4.5V to 16V, MSOP, 8 Pins
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8566ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 5MHz |
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Slew Rate | 6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8566ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
