
Dual rail-to-rail operational amplifier featuring a 5MHz gain bandwidth product and 6V/µs slew rate. This general-purpose op-amp operates from a 4.5V to 16V supply, with a typical operating supply current of 700µA. It offers 35mA output current per channel and boasts a 90dB PSRR and 54dB CMRR. The component is housed in a compact MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8566ARMZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 5MHz |
| Height | 0.95mm |
| Input Bias Current | 600nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 26nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Output Current per Channel | 35mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 80dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8566ARMZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
