
Dual rail-to-rail operational amplifier featuring a 5MHz gain bandwidth product and 6V/µs slew rate. This general-purpose amplifier operates from a 4.5V to 16V supply, delivering 35mA output current per channel. It offers a high 95dB common mode rejection ratio and 80dB power supply rejection ratio. The component is housed in an MSOP package and supplied on tape and reel.
Analog Devices AD8566ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 600nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 10mV |
| Input Voltage Noise Density | 26nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 35mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8566ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
