
Quad operational amplifier featuring rail-to-rail output, a 5MHz gain bandwidth product, and a 6V/µs slew rate. This general-purpose amplifier operates from a 4.5V to 16V supply, offering 35mA output current per channel. Key performance metrics include 95dB CMRR and 80dB PSRR. Packaged in VQFN, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD8567ACPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8567ACPZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 80nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 10mV |
| Input Voltage Noise Density | 26nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 35mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8567ACPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
