
Quad operational amplifier featuring a 5MHz bandwidth and 10mV maximum input offset voltage. This general-purpose op-amp offers a 6V/µs slew rate and operates from a 4.5V to 16V supply range. With 35mA output current per channel, it is housed in a VQFN package suitable for surface mounting. The device boasts a 54dB common mode rejection ratio and 90dB power supply rejection ratio, with a 700µA operating supply current.
Sign in to ask questions about the Analog Devices AD8567ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8567ACPZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 700uA |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 700uA |
| Supply Type | Single |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8567ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
