Quad operational amplifier featuring a 5 MHz unity gain bandwidth and 6 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 3000 and a typical common-mode reject ratio of 95. It operates with a nominal supply voltage of 4.5V, a maximum supply current of 4mA, and a maximum supply voltage limit of 18V. The device has a maximum input offset voltage of 10000 µV and an average bias current of 0.8 µA. Packaged in a 14-terminal TSSOP, this industrial-grade component is suitable for operation between -40°C and 85°C.
Analog Devices AD8567ARU-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.6 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 3000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8567ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.