
Quad operational amplifier featuring rail-to-rail output and a voltage-feedback architecture. This industrial-grade IC offers a wide supply voltage range from 4.5 V to 18 V, with a maximum operating temperature of 85°C and a minimum of -40°C. Key specifications include a nominal unity gain bandwidth of 5000 kHz, a slew rate of 6 V/µs, and a minimum voltage gain of 3000. The 14-terminal device, packaged in a R-PDSO-G14, exhibits a maximum input offset voltage of 10 mV and an average bias current of 0.8 nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8567ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8567ARUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.8 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.6 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 3000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8567ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.