
The AD8568ART-R2 is a dual CMOS buffer amplifier with a gain bandwidth product of 6MHz. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23-6 package. The device has a maximum supply voltage of 16V and a minimum supply voltage of 4.5V. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD8568ART-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8568ART-R2 technical specifications.
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 6MHz |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6MHz |
| Voltage Gain | 0dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8568ART-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.