
The AD8568ART-REEL7 is a dual CMOS buffer amplifier with a gain bandwidth product of 6MHz. It has an input bias current of 600nA and an input offset voltage of 10mV. The amplifier operates over a temperature range of -40°C to 85°C and can supply up to 16V. It is available in a surface mount SOT-23 package and is packaged on a tape and reel.
Sign in to ask questions about the Analog Devices AD8568ART-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8568ART-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6MHz |
| Voltage Gain | 0dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8568ART-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
