The AD8569ARM is an industrial-grade buffer amplifier with a temperature range of -40°C to 85°C. It operates on a supply voltage of 4.5V to 18V and has a maximum supply current of 4mA. The amplifier has a slew rate of 6V/μs and an input offset voltage of 10mV maximum. It is available in a TSSOP-10 package with a pin count of 10 and a width and length of 3mm each.
Analog Devices AD8569ARM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Current-Max | 4 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.8 |
| Bias Current-Max (IIB) @25C | 0.6 |
| Slew Rate-Nom | 6 |
| Slew Rate-Min | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8569ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.