The AD8570ACP-R2 is an 8-channel surface mount buffer amplifier with a gain bandwidth product of 6MHz. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 4.5V to 16V. The device is packaged in a 32-pin LFCSP-32 and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD8570ACP-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8570ACP-R2 technical specifications.
| Gain Bandwidth Product | 6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 0dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8570ACP-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.