
The AD8570ARU is an 8-channel CMOS buffer amplifier with a gain bandwidth product of 6MHz and an input bias current of 600nA. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-20 package. The device is not radiation hardened and is not RoHS compliant. It can supply up to 16V and has a power supply rejection ratio of 70dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8570ARU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6MHz |
| Voltage Gain | 0dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8570ARU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.