Automotive-grade operational amplifier featuring a 1 MHz unity gain bandwidth and 0.5 V/µs slew rate. This single-function, chopper-stabilized amplifier offers a low input offset voltage of 10 µV maximum and a bias current of 0.0015 µA maximum. It operates across a wide temperature range of -40°C to 125°C with supply voltages from 2.7V to 6V. The device is housed in an 8-terminal MSOP-8 package (S-PDSO-G8) with a 3mm x 3mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8571ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 1.07 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 178000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8571ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.