Single-supply, zero-drift operational amplifier featuring Rail-to-Rail Input and Output (RRIO). Boasts a 1.5MHz gain bandwidth product and 0.4V/µs slew rate. Achieves high precision with a 5µV input offset voltage and 10pA input bias current. Offers excellent noise immunity with 120dB CMRR and 130dB PSRR. Operates from 2.7V to 5V supply, with a 145dB voltage gain and 30mA output current. Packaged in a compact 3mm x 3mm x 0.85mm MSOP.
Analog Devices AD8571ARMZ technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 0.85mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 975uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 975uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8571ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
