
Single-supply, RRIO operational amplifier featuring 1.5MHz bandwidth and 0.4V/µs slew rate. Achieves high precision with 5µV input offset voltage and 10pA input bias current. Offers exceptional DC performance with 120dB CMRR and 145dB voltage gain. Operates from 2.7V to 5V with a maximum supply current of 975µA. CMOS technology in a compact 5mm x 4mm x 1.5mm package.
Analog Devices AD8571ARZ technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Gain | 130dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.5mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 975uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 975uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 975uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8571ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
