
Zero-drift, single-supply operational amplifier featuring Rail-to-Rail Input/Output (RRIO) for single-channel applications. Boasts a low input offset voltage of 5µV and an exceptionally low input bias current of 10pA. Achieves high performance with a gain bandwidth product of 1.5MHz, a voltage gain of 145dB, and a slew rate of 0.4V/µs. Offers excellent noise immunity with a Common Mode Rejection Ratio (CMRR) of 120dB and a Power Supply Rejection Ratio (PSRR) of 130dB. Operates from a 2.7V to 5V supply, with a typical quiescent current of 975µA, and an output current per channel of 30mA. Packaged in a 2500-piece tape and reel, with Tin, Matte contact plating.
Analog Devices AD8571ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 975uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 975uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8571ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
