
Zero-drift, single-supply operational amplifier featuring Rail-to-Rail Input and Output (RRIO). Boasts a 1.5MHz gain bandwidth product and a 0.4V/µs slew rate. Achieves a high 145dB voltage gain and 120dB common mode rejection ratio. Operates from 2.7V to 5V with a typical quiescent current of 975µA. Delivers 30mA output current per channel and maintains a low 5µV input offset voltage with 10pA input bias current. Packaged in a 1000-piece tape and reel, this CMOS amplifier is RoHS compliant.
Analog Devices AD8571ARZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.5mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 975uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 975uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8571ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
