
Quad operational amplifier featuring zero-drift precision, single-supply operation, and Rail-to-Rail Input/Output (RRIO). Achieves 1.5MHz bandwidth and 0.4V/µs slew rate with a low 5µV input offset voltage and 10pA input bias current. Offers high 120dB CMRR and 130dB PSRR, with a voltage gain of 145dB. Operates from 2.7V to 5V supply, consuming 3.9mA quiescent current, and delivers 30mA output current per channel. Housed in a 1mm high, 4.4mm wide, 5mm long TSSOP package.
Analog Devices AD8574ARUZ technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 975uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8574ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
