
Quad operational amplifier featuring zero-drift technology for precision applications. Offers a 1.5MHz gain bandwidth product and 0.4V/µs slew rate. Achieves high performance with 120dB CMRR and 130dB PSRR, alongside a 5µV input offset voltage and 10pA input bias current. Operates from a single supply of 2.7V to 5V, with a typical operating supply current of 3.9mA. Packaged in a 14-pin SOIC (R) on tape and reel, this RoHS compliant component is suitable for demanding circuit designs.
Sign in to ask questions about the Analog Devices AD8574ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8574ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 975uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8574ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
