
Dual 12-bit digital-to-analog converter (DAC) with parallel interface. Features a 62.5 kS/s conversion rate and 16 µs settling time. Operates from a single 5V supply with a maximum power dissipation of 35mW. Integral nonlinearity is 2 LSB, and output voltage ranges up to 4.095V. Packaged in a 1000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8582AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.095V |
| Min Output Voltage | 4.095V |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 35mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8582AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
