
Dual operational amplifier featuring a 3MHz gain bandwidth product and 5V/µs slew rate. This general-purpose op-amp offers 2 channels with a 2mV input offset voltage and 5pA input bias current. Operating from 2.5V to 6V supply voltages, it provides 89.54dB voltage gain and 250mA output current per channel. Surface mountable in a 10-pin MSOP package, it operates within a -40°C to 85°C temperature range.
Analog Devices AD8592ARM-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 38dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 89.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8592ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
