
Analog Devices AD8594ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 38dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 250mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 89.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8594ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
