
Single-channel, general-purpose operational amplifier featuring ultralow distortion and ultralow noise. Achieves 10MHz bandwidth with a 14V/µs slew rate and 2µs settling time. Boasts superior signal integrity with 120dB common mode rejection ratio and 140dB power supply rejection ratio. Operates from a dual supply range of ±5V to ±18V, with a quiescent current of 5mA. Input voltage noise density is 1.07nV/√Hz, and input bias current is 25nA. Housed in a 4mm x 5mm x 1.5mm package with matte tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8597ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Height | 1.5mm |
| Input Bias Current | 25nA |
| Input Capacitance | 5.1pF |
| Input Offset Voltage (Vos) | 120uV |
| Input Voltage Noise Density | 1.07nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 52mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 14V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 116dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8597ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
