
Single-channel, general-purpose operational amplifier featuring ultralow distortion and ultralow noise. Achieves a 10MHz gain bandwidth product and 14V/µs slew rate. Boasts exceptional 120dB common mode rejection ratio and 140dB power supply rejection ratio. Operates with dual supply voltages up to ±18V or a single supply up to 36V, drawing 5mA quiescent current. Delivers 52mA output current per channel with a 2µs settling time.
Analog Devices AD8597ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 25nA |
| Input Capacitance | 5.1pF |
| Input Offset Voltage (Vos) | 120uV |
| Input Voltage Noise Density | 1.07nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 52mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 14V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8597ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
