
Single-channel, general-purpose operational amplifier featuring ultralow distortion and noise. Boasts a 10MHz gain bandwidth product and 14V/µs slew rate. Achieves 120dB common mode rejection ratio and 140dB power supply rejection ratio. Operates with dual supply voltages up to ±15V (max ±18V) or single supply from 10V to 36V. Offers 1.07nV/√Hz input voltage noise density and 25nA input bias current. Packaged in a tape and reel with 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8597ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 25nA |
| Input Capacitance | 5.1pF |
| Input Offset Voltage (Vos) | 120uV |
| Input Voltage Noise Density | 1.07nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 52mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 14V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8597ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
