
Dual operational amplifier featuring ultralow distortion and noise, with a 10MHz gain bandwidth product and 16.8V/µs slew rate. This general-purpose amplifier offers a 120dB common mode rejection ratio and 140dB power supply rejection ratio. It operates from a minimum supply voltage of 5V up to a maximum of 18V, with a typical operating supply current of 11.4mA. The component boasts an input voltage noise density of 1.07nV/sqrt Hz and an input offset voltage of 120µV, housed in a 4mm x 5mm x 1.5mm package with tin, matte contact plating.
Analog Devices AD8599ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 10MHz |
| Height | 1.5mm |
| Input Bias Current | 25nA |
| Input Capacitance | 4.5pF |
| Input Offset Voltage (Vos) | 120uV |
| Input Voltage Noise Density | 1.07nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11.4mA |
| Output Current per Channel | 52mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Slew Rate | 16.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 116dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8599ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
