
The AD8600AP-REEL is an 8-bit digital-to-analog converter with 16 channels, operating at a conversion rate of 1MS/s. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is powered by a dual supply voltage of 5V and has a maximum supply voltage of 7V and a minimum supply voltage of 4.75V. It is mounted using surface mount technology and is packaged in a tape and reel format.
Sign in to ask questions about the Analog Devices AD8600AP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8600AP-REEL technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 1MS/s |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8600AP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
