
8-bit Digital-to-Analog Converter (DAC) featuring a 16-channel parallel interface. Achieves a 1MS/s conversion rate with a 2µs settling time. Offers unipolar voltage output and a full-scale error and integral nonlinearity of 1LSB. Operates from a dual supply voltage of 5V, with a range of 4.75V to 7V. Packaged in a 44-lead PLCC with tin-matte contact plating, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 85°C.
Analog Devices AD8600APZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 16 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8600APZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
