
High-performance 8-bit Digital-to-Analog Converter (DAC) featuring 16 parallel input channels and a single DAC channel. Achieves a 1MS/s conversion rate with a fast 2µs settling time. Offers unipolar voltage output and operates from a dual supply voltage of 5V, with a voltage range of 4.75V to 7V. Exhibits excellent linearity with a full-scale error and integral nonlinearity of 1LSB. Packaged in a 44-pin PLCC with tin-matte plating, this RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8600APZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8600APZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 16 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8600APZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
