Single precision CMOS operational amplifier provides rail-to-rail input and output operation from low-voltage single supplies. The amplifier supports 2.7 V to 5.5 V operation with 8 MHz gain bandwidth and 5 V/µs slew rate. It is unity-gain stable, has low input bias current, and specifies low offset voltage for precision signal-conditioning applications. The device operates across an extended industrial temperature range and is offered in small 5-lead packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier channels | 1 |
| Amplifier type | Precision CMOS rail-to-rail input/output operational amplifier |
| Supply voltage range | 2.7 to 5.5V |
| Gain bandwidth product | 8MHz |
| Slew rate | 5V/µs |
| Input offset voltage, maximum | 500µV |
| Input bias current | 1pA |
| Input voltage noise density | 33nV/√Hz |
| Supply current per amplifier | 750µA |
| Stability | Unity-gain stable |
| Operating temperature range | -40 to +125°C |
| Output swing | Rail-to-rail |
Download the complete datasheet for Analog Devices AD8601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD8601
Complete adjustment-free LVDT signal conditioning circuit for precise linear displacement measurement using AD598, AD8615, and AD7992 with 11-bit noise-free resolution.
A complete, adjustment-free LVDT signal conditioning circuit for precise linear displacement measurement using the AD698 signal conditioner and AD7992 12-bit ADC.