Automotive-grade operational amplifier featuring a 5-pin PDSO5 package with a 2.9mm length and 1.6mm width. This voltage-feedback amplifier offers a 8.2 MHz unity gain bandwidth and a 5.2 V/µs slew rate. It operates within a -40°C to 125°C temperature range, with a maximum supply voltage of 6V and a nominal supply voltage of 3V. Key specifications include a maximum input offset voltage of 2100 µV and a nominal common-mode reject ratio of 83 dB.
Sign in to ask questions about the Analog Devices AD8601ART-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8601ART-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2100 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 5.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 30000 |
| Unity Gain BW-Nom | 8200 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8601ART-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.