
Single-channel, general-purpose operational amplifier featuring a 8.4MHz gain bandwidth product and 6V/µs slew rate. This CMOS amplifier offers a low input bias current of 0.2pA and an input offset voltage of 80µV. It operates from a 2.7V to 5.5V supply voltage, with a typical supply current of 750µA. Packaged in a SOT-23-5 surface-mount case, it provides 50mA output current per channel and a 74dB common mode rejection ratio.
Sign in to ask questions about the Analog Devices AD8601ART-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8601ART-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 8.4MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | No |
| Series | DigiTrim® |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8.4MHz |
| Voltage Gain | 98.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8601ART-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
