
ANALOG DEVICES AD8601ARTZ Operational Amplifier, Single, 8 MHz, 1 Amplifier, 5 V/s, 2.7V to 5.5V, SOT-23, 5 Pins
Sign in to ask questions about the Analog Devices AD8601ARTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8601ARTZ technical specifications.
| Bandwidth | 8.4MHz |
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Slew Rate | 6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8601ARTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
