
Dual operational amplifier featuring a 8.4MHz gain bandwidth product and 6V/µs slew rate. Offers 500µV input offset voltage, 0.2pA input bias current, and 33nV/√Hz input voltage noise density. Operates from 2.7V to 6V supply voltage with 750µA operating supply current. Housed in an 8-pin SOIC package with tin-lead contact plating, this component is suitable for applications requiring precise amplification.
Analog Devices AD8602AR-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 83dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 8.4MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 33nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | No |
| Series | DigiTrim® |
| Slew Rate | 6V/µs |
| Voltage Gain | 98.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8602AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
