
The AD8602ARM-R2 is a dual CMOS operational amplifier with a common mode rejection ratio of 74dB and an input bias current of 60pA. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP-8 package. The amplifier has a slew rate of 6V/µs and a unity gain bandwidth product of 8.4MHz. It is not RoHS compliant.
Analog Devices AD8602ARM-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8.4MHz |
| Voltage Gain | 98.06dB |
| RoHS | Not Compliant |
No datasheet is available for this part.