
Dual operational amplifier featuring DigiTrim® technology for very low offset voltage. This general-purpose amplifier offers an 8.4MHz gain bandwidth product and a 6V/µs slew rate. Operating from 2.7V to 5.5V supply, it boasts a low input bias current of 0.2pA and 33nV/√Hz input voltage noise density. The component is housed in a compact 3mm x 3mm x 0.85mm MSOP package.
Sign in to ask questions about the Analog Devices AD8602ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8602ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8.4MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 8.4MHz |
| Height | 0.85mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 33nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.4mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8.4MHz |
| Voltage Gain | 98.06dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8602ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
