
Dual operational amplifier featuring DigiTrim® technology for very low offset voltage. This general-purpose op amp offers a 8MHz bandwidth, 6V/µs slew rate, and 50mA output current per channel. Operating from 2.7V to 5.5V supply, it boasts 60pA input bias current and 33nV/sqrt Hz input voltage noise density. The 2-channel amplifier is housed in a 4mm x 5mm x 1.5mm package with tin matte contact plating.
Analog Devices AD8602ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8.4MHz |
| Height | 1.5mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 33nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8.4MHz |
| Voltage | 5V |
| Voltage Gain | 98.06dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8602ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.