
Dual operational amplifier featuring DigiTrim® technology for very low offset voltage. This general-purpose amplifier offers a 8.5MHz gain bandwidth product and a 6V/µs slew rate. It operates from a 2.7V to 5.5V supply range with a typical operating supply current of 2.4mA. Key specifications include a 500µV input offset voltage, 0.2pA input bias current, and 33nV/√Hz input voltage noise density. The device is housed in an R package with tin, matte contact plating and is RoHS compliant.
Analog Devices AD8602ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8.5MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 33nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8.4MHz |
| Voltage | 5V |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8602ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
