
Dual operational amplifier featuring DigiTrim® technology for very low offset voltage. This general-purpose op amp offers a 8.4MHz gain bandwidth product and 6V/µs slew rate. With a 500µV input offset voltage and 0.2pA input bias current, it operates from a 2.7V to 5.5V supply. The surface-mount SOIC package contains two amplifiers, each capable of 50mA output current, and boasts 74dB CMRR and 75dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8602ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 8.4MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 33nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8.4MHz |
| Voltage | 5V |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8602ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
