
Dual operational amplifier featuring a 8.4 MHz gain bandwidth product and 6 V/µs slew rate. This general-purpose amplifier offers 2 channels with a low input bias current of 0.2 pA and an input offset voltage of 500 µV. Operating from a 2.7V to 5.5V supply, it provides 50 mA output current per channel and boasts a 56 dB common mode rejection ratio and power supply rejection ratio. Packaged in an MSOP, this CMOS technology component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices AD8602DRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8602DRM-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 8.4MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.4mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | No |
| Series | DigiTrim® |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8.4MHz |
| Voltage Gain | 95.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8602DRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
