
Dual operational amplifier featuring DigiTrim® technology for very low offset voltage. This general-purpose amplifier offers a 8.4MHz gain bandwidth product and a 6V/µs slew rate. With 2.4mA operating supply current and 50mA output current per channel, it operates from 2.7V to 5.5V. Key specifications include 500µV input offset voltage, 0.2pA input bias current, and 33nV/√Hz input voltage noise density. Packaged in tape and reel, this CMOS device operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD8602DRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8602DRZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8.4MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 33nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8.4MHz |
| Voltage Gain | 95.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8602DRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
