
Dual operational amplifier featuring DigiTrim® technology for very low offset voltage. This general-purpose amplifier offers a 8.4MHz gain bandwidth product and a 6V/µs slew rate. Operating from 2.7V to 5.5V supply voltages, it provides 50mA output current per channel. Key specifications include a 74dB CMRR and 75dB PSRR, with an input bias current of 0.2pA. Packaged in a 2-channel configuration with a 500µV input offset voltage, it operates across a -40°C to 125°C temperature range.
Analog Devices AD8602WARZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8.4MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8.4MHz |
| Voltage Gain | 98.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8602WARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
