
ANALOG DEVICES AD8603AUJZ Operational Amplifier, Single, 400 kHz, 1 Amplifier, 0.1 V/s, 1.8V to 5V, TSOT-23, 5 Pins
Checking distributor stock and pricing after the page loads.
Analog Devices AD8603AUJZ technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSOT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Slew Rate | 0.1V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
