
Single-channel, general-purpose CMOS operational amplifier featuring RRIO (Rail-to-Rail Input/Output) operation. Achieves 400kHz bandwidth with a 0.1V/µs slew rate and 25nV/√Hz input voltage noise density. Offers 1pA input bias current, 300µV input offset voltage, and 100dB common mode rejection ratio. Operates from 1.8V to 5V supply voltages, with a typical quiescent current of 50µA. Packaged in a compact TSOT case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8603AUJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8603AUJZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 400kHz |
| Height | 0.87mm |
| Input Bias Current | 1pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 23us |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 120dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8603AUJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
