
Precision single CMOS operational amplifier featuring 400kHz bandwidth and 0.2pA input bias current. Delivers 100dB common mode rejection and power supply rejection ratios, with a 25nV/sqrt Hz input voltage noise density. Operates from 1.8V to 5V supply, offering 70mA output current per channel. Housed in a TSOT package, this general-purpose amplifier boasts a 300uV input offset voltage and 0.1V/µs slew rate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8603AUJZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8603AUJZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 400kHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 0.2pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 23us |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8603AUJZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
